+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2440-1AC35

Relay: solid state; 40A; Uswitch: 48÷600VAC; 3-phase; 3RF24

Manufacturer: SIEMENS

Manufacturer part number:
3RF2440-1AC35
TME Symbol:
3RF2440-1AC35

Specification

Manufacturer
SIEMENS
Relay
solid state
Control voltage
110V AC
Max. operating current
40A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Body dimensions
157.5x100x121mm
Manufacturer series
3RF24
Relay features
3-phase control
Design
heatsink
Leads
screw terminals
Gross weight1.2 kg
Certificates
EAN code4011209777514
See other products in this category: Three Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2440-1AC35
0 in TME stock
Net price for quantities from 1 pcs - 205.68 EURGross price for quantities from 1 pcs - 205.68 EUR
Net price for quantities from 5 pcs - 192.40 EURGross price for quantities from 5 pcs - 192.40 EUR
Net price for quantities from 10 pcs - 179.13 EURGross price for quantities from 10 pcs - 179.13 EUR
No. of pieces (Multiplicity: 1)