+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF3900-0EA18

Voltage converter; 3RF39; IP20; Electr.connect: screw terminals

NEW

Manufacturer: SIEMENS

Manufacturer part number:
3RF3900-0EA18
TME Symbol:
3RF3900-0EA18

Specification

Manufacturer
SIEMENS
Type of relays accessories
voltage converter
Manufacturer series
3RF39
IP rating
IP20
Electrical connection
screw terminals
Application
relays
Application - series/manufacturer
3RF31, 3RF32, 3RF33, 3RF34
Operating temperature
-25...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight30 g
Certificates
EAN code4047621143149
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF3900-0EA18
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.95 GBPGross price for quantities from 1 pcs - 32.95 GBP
Net price for quantities from 5 pcs - 31.77 GBPGross price for quantities from 5 pcs - 31.77 GBP
Net price for quantities from 10 pcs - 30.59 GBPGross price for quantities from 10 pcs - 30.59 GBP