+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RM1302-1AA14

Reversing motor starter; 0.75kW; 0.4÷2A; for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
3RM1302-1AA14
TME Symbol:
3RM1302-1AA14

Specification

Manufacturer
SIEMENS
Type of automation module
reversing motor starter
Max motor power
0.75kW
Range of overcurrent release settings
0.4...2A
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Manufacturer series
SIRIUS 3RM1
Control voltage
110V DC, 110...230V AC
Body dimensions
22.5x100x141.6mm
Supply voltage frequency
50/60Hz
Conform to the norm
SIL2
Operating temperature
-25...60°C
Supply voltage
  • 48...500V AC
Gross weight340 g
Certificates
EAN code4011209914605
See other products in this category: Starters SIEMENS,
See other products from this series.:
*
3RM1302-1AA14
0 in TME stock
Net price for quantities from 1 pcs - 175.53 USDGross price for quantities from 1 pcs - 175.53 USD
Net price for quantities from 5 pcs - 162.99 USDGross price for quantities from 5 pcs - 162.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.