+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2017-2BB41

Contactor: 3-pole; NO x3; Auxiliary contacts: NO; 24VDC; 12A; 3RT20


Manufacturer: SIEMENS

Manufacturer part number:
3RT2017-2BB41
TME Symbol:
3RT2017-2BB41

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO
Control voltage
24V DC
Max. operating current
12A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT20
Leads
spring clamps
Insulation voltage
690V
Size
S00
Auxiliary contacts current
10A
Operating temperature
-25...60°C
Gross weight309.69 g
Certificates
EAN code4011209785489
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2017-2BB41
90 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.63 EURGross price for quantities from 1 pcs - 32.63 EUR
Net price for quantities from 5 pcs - 30.85 EURGross price for quantities from 5 pcs - 30.85 EUR
Net price for quantities from 10 pcs - 28.68 EURGross price for quantities from 10 pcs - 28.68 EUR