+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2327-2BB40

Contactor: 4-pole; NO x4; Auxiliary contacts: NO + NC; 24VDC; 690V


Manufacturer: SIEMENS

Manufacturer part number:
3RT2327-2BB40
TME Symbol:
3RT2327-2BB40

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NO x4
Integrated auxiliary contacts
NO + NC
Control voltage
24V DC
Max. operating current
15.5A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT23
Leads
spring clamps
Insulation voltage
690V
Size
S0
Operating temperature
-25...60°C
Gross weight660 g
Certificates
EAN code4011209834804
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2327-2BB40
0 in TME stock
Net price for quantities from 1 pcs - 110.43 GBPGross price for quantities from 1 pcs - 110.43 GBP
Net price for quantities from 5 pcs - 102.49 GBPGross price for quantities from 5 pcs - 102.49 GBP
Net price for quantities from 10 pcs - 95.88 GBPGross price for quantities from 10 pcs - 95.88 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.