+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-1437624-6

Knob; with flange; plastic; Øshaft: 6.35mm; Ø29.4x16mm; black; PKES


Manufacturer: TE Connectivity

Manufacturer part number:
4-1437624-6

Alternative designations: PKES120B1/4

TME Symbol:
4-1437624-6

Specification

Manufacturer
TE Connectivity
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
plastic
Shaft diameter
6.35mm
Knob dimensions
Ø29.4x16mm
Colour
black
Mounting
screw
Shaft surface
smooth
Flange diameter
33mm
Knobs features
flange with pointer line
Pointer colour
white
Application - series/manufacturer
PKES
Gross weight11.36 g
See other products in this category: Knobs for shaft potentiometers TE Connectivity,
*
4-1437624-6
71 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.56 GBPGross price for quantities from 1 pcs - 2.56 GBP
Net price for quantities from 2 pcs - 2.25 GBPGross price for quantities from 2 pcs - 2.25 GBP
Net price for quantities from 5 pcs - 2.14 GBPGross price for quantities from 5 pcs - 2.14 GBP
Net price for quantities from 25 pcs - 2.00 GBPGross price for quantities from 25 pcs - 2.00 GBP
Net price for quantities from 100 pcs - 1.88 GBPGross price for quantities from 100 pcs - 1.88 GBP
Net price for quantities from 375 pcs - 1.85 GBPGross price for quantities from 375 pcs - 1.85 GBP
Packaging method by the manufacturer:Tray = 25 pcs