+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-1825137-2

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 2A/250VAC; 5A/28VDC


Manufacturer: TE Connectivity

Manufacturer part number:
4-1825137-2
TME Symbol:
4-1825137-2

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
connectors
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
6000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Body colour
red
Lever plating
chromium
Illumination
none
Flammability rating
UL94V-0
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
4-1825137-2
0 in TME stock
Net price for quantities from 500 pcs - 5.84 USDGross price for quantities from 500 pcs - 5.84 USD
Net price for quantities from 1000 pcs - 5.58 USDGross price for quantities from 1000 pcs - 5.58 USD
Net price for quantities from 1500 pcs - 5.42 USDGross price for quantities from 1500 pcs - 5.42 USD
Net price for quantities from 2500 pcs - 5.22 USDGross price for quantities from 2500 pcs - 5.22 USD
Net price for quantities from 5000 pcs - 4.96 USDGross price for quantities from 5000 pcs - 4.96 USD
Net price for quantities from 10000 pcs - 4.69 USDGross price for quantities from 10000 pcs - 4.69 USD
Net price for quantities from 20000 pcs - 4.42 USDGross price for quantities from 20000 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.