+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: CommScope
Manufacturer | CommScope | |
Type of connector | N | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | CNT | |
Spatial orientation | straight | |
Wave impedance | 50Ω | |
Electrical mounting | clamp | |
Mechanical mounting | for cable | |
Contact plating | silver plated | |
Kind of cable | CNT-400 | |
Max. frequency | 6GHz |