+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

403.16

Enclosure: shielding; X: 29mm; Y: 80mm; Z: 21mm; steel; MINI


Manufacturer: TEKO

Manufacturer part number:
403.16
TME Symbol:
403.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
29mm
Dimension Y
80mm
Dimension Z
21mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Manufacturer series
MINI
Gross weight47.51 g
Certificates
See other products in this category: Shielded enclosures TEKO,
See other products from this series.:
*
403.16
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 5.14 USD
Net price for quantities from 50 pcs - 4.51 USDGross price for quantities from 50 pcs - 4.51 USD