+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41.08.13.08

Test probe: ICT/FCT; 3A,4A; Ø: 1.3mm; series 41; CuBe; 0.8N; 20mΩ


Manufacturer: FIXTEST

Manufacturer part number:
41.08.13.08
TME Symbol:
41.08.13.08

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
3A/4A
Tip diameter
1.3mm
Manufacturer series
series 41
Contact material
CuBe
Spring compression force
0.8N
Contact plating
gold-plated
Operational spring compression
5.3mm
Maksimum spring compression
8mm
Max. contact resistance:
20mΩ
Length
38.5mm
Operating temperature
-55...120°C
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
41.08.13.08
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.39 EURGross price for quantities from 1 pcs - 2.39 EUR
Net price for quantities from 5 pcs - 2.13 EURGross price for quantities from 5 pcs - 2.13 EUR
Net price for quantities from 25 pcs - 2.00 EURGross price for quantities from 25 pcs - 2.00 EUR