+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4100UE.00500

Wire: control cable; 2x14AWG; Insulation: LSZH; grey; Core: Cu; 300V


Manufacturer: BELDEN

Manufacturer part number:
4100UE.00500
TME Symbol:
4100UE.00500

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
2x14AWG
Wire insulation material
LSZH
Insulation colour
grey
Kind of core
Cu
Shield structure
unshielded
Number of cores
2
Cable external diameter
5.55mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
EN 50290-2-20 IEC 60332-1-2 IEC 61034-2
Kind of material
halogen free, no flame propagation
Resistance to
flame
Package contents
500m
Core diameter
14AWG
Package contents - ft
1640ft
Operating temperature
-20...70°C
Cable application
  • alarm instalations
  • indoor
Gross weight57.22 g
Certificates
EAN code8719605006226
See other products in this category: Fire Performance Cables BELDEN,
*
4100UE.00500
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 4.98 EURGross price for quantities from 1 m - 4.98 EUR
Net price for quantities from 100 m - 3.94 EURGross price for quantities from 100 m - 3.94 EUR
Net price for quantities from 300 m - 3.53 EURGross price for quantities from 300 m - 3.53 EUR
Net price for quantities from 500 m - 3.12 EURGross price for quantities from 500 m - 3.12 EUR