+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4131.603

Knob; Øshaft: 6mm; Ø16.3x15mm; black; Shaft: smooth


Manufacturer: MENTOR

Manufacturer part number:
4131.603
TME Symbol:
4131.603

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Shaft diameter
6mm
Knob dimensions
Ø16.3x15mm
Colour
black
Shaft surface
smooth
Gross weight5.03 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
4131.603
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Packaging method by the manufacturer:Bag = 50 pcs