+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4303.2913

Fuse holder; 6.3x32mm; 250V; Fusedrawer 3; Type: Extra-Safe; black

Manufacturer: SCHURTER

Manufacturer part number:
4303.2913
TME Symbol:
4303.2913

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Rated voltage
0.25kV
Manufacturer series
Fusedrawer 3
Connector variant
Extra-Safe
Version
medical
Mounting
snap-fastener
Colour
black
Number of ways
2
Fuse accessories application
cylindrical fuses
Gross weight5 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
4303.2913
0 in TME stock
Net price for quantities from 1 pcs - 3.01 EURGross price for quantities from 1 pcs - 3.01 EUR
No. of pieces (Multiplicity: 1)