+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

433.15

Enclosure: shielding; X: 31mm; Y: 50mm; Z: 9mm; steel; MICRO


Manufacturer: TEKO

Manufacturer part number:
433.15
TME Symbol:
433.15

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
31mm
Dimension Y
50mm
Dimension Z
9mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Manufacturer series
MICRO
Gross weight14.37 g
Certificates
See other products in this category: Shielded enclosures TEKO,
See other products from this series.:
*
433.15
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 50 pcs - 2.90 USDGross price for quantities from 50 pcs - 2.90 USD