+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BREVETTI | |
Type of cable accessories | cable chain | |
Manufacturer series | MEDIUM | |
Bending radius | 150mm | |
Length | 1m | |
Version | frames openable from inner radius, frames openable from outer radius | |
External height | 49mm | |
External width | 80mm | |
Internal height | 35mm | |
Internal width | 60mm |