+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420021

Enclosure for connectors: M23; external thread,threaded joint


Manufacturer: LAPP

Manufacturer part number:
44420021
TME Symbol:
44420021

Specification

Manufacturer
LAPP
Type of enclosure for connectors
M23
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread, threaded joint
Spatial orientation
straight
Connector variant
B1
Application - series/manufacturer
EPIC® SIGNAL M23
Fastening thread
M2,5
Gross weight5 g
Certificates
EAN code4044773794342
See other products in this category: M23 connectors LAPP,
*
44420021
0 in TME stock
Net price for quantities from 20 pcs - 10.39 EURGross price for quantities from 20 pcs - 10.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.