+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

455.15

Enclosure: shielding; X: 44mm; Y: 50mm; Z: 17mm; steel; MICRO


Manufacturer: TEKO

Manufacturer part number:
455.15
TME Symbol:
455.15

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
44mm
Dimension Y
50mm
Dimension Z
17mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Manufacturer series
MICRO
Gross weight21.49 g
Certificates
See other products in this category: Shielded enclosures TEKO,
See other products from this series.:
*
455.15
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.19 EURGross price for quantities from 1 pcs - 3.19 EUR
Net price for quantities from 10 pcs - 2.94 EURGross price for quantities from 10 pcs - 2.94 EUR
Net price for quantities from 50 pcs - 2.59 EURGross price for quantities from 50 pcs - 2.59 EUR
Packaging method by the manufacturer:
Bag = 5 pcsCardboard = 25 pcs