+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

464772-E

Connector: wire-board; socket; female; Plating: gold-plated; ERNI


Manufacturer: TE Connectivity

Manufacturer part number:
464772-E
TME Symbol:
464772-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Contacts pitch
2.54mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-40...150°C
Manufacturer series
MaxiBridge
Contact material
copper alloy
Wire size
20AWG...18AWG
Trade name
ERNI
Max. contact resistance:
20mΩ
Gross weight180.9 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
464772-E
475 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 25 pcs - 0.57 EURGross price for quantities from 25 pcs - 0.57 EUR
Net price for quantities from 50 pcs - 0.54 EURGross price for quantities from 50 pcs - 0.54 EUR
Net price for quantities from 100 pcs - 0.51 EURGross price for quantities from 100 pcs - 0.51 EUR
Net price for quantities from 250 pcs - 0.46 EURGross price for quantities from 250 pcs - 0.46 EUR
Net price for quantities from 500 pcs - 0.43 EURGross price for quantities from 500 pcs - 0.43 EUR
Net price for quantities from 1000 pcs - 0.40 EURGross price for quantities from 1000 pcs - 0.40 EUR
Net price for quantities from 2500 pcs - 0.37 EURGross price for quantities from 2500 pcs - 0.37 EUR
Net price for quantities from 5000 pcs - 0.35 EURGross price for quantities from 5000 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.