+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of connector | AC supply | |
Connector | plug | |
Kind of connector | male | |
Current rating | 16A | |
Rated voltage | 0.25kV/250V AC | |
Connector variant | unshielded | |
Mechanical mounting | for panel mounting, screw | |
Electrical mounting | soldering | |
Leads | for soldering | |
Conform to the norm | VDE | |
IP rating | IP40 | |
Operating temperature | -25...70°C | |
Trade name | power entry module, power module |