+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

483-3

Bridge rectifier: three-phase; Urmax: 600V; Ufmax: 1.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
483-3
TME Symbol:
483-3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
three-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.3V
Gross weight9.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers MICROCHIP TECHNOLOGY,
*
483-3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 384.69 EURGross price for quantities from 1 pcs - 384.69 EUR