+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485313

Fuse holder; 22x58mm; for DIN rail mounting; 100A; 690VAC; IP20


Manufacturer: DF ELECTRIC

Manufacturer part number:
485313
TME Symbol:
485313

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
22x58mm
Mounting
for DIN rail mounting
Maximum current
100A
Rated voltage
690V AC
Number of poles
4
IP rating
IP20
Additional functions
fuse blown indicator
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight300 g
Certificates
EAN code8435070946095
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485313
0 in TME stock
Net price for quantities from 1 pcs - 68.70 EURGross price for quantities from 1 pcs - 68.70 EUR
Net price for quantities from 3 pcs - 60.46 EURGross price for quantities from 3 pcs - 60.46 EUR
Net price for quantities from 6 pcs - 54.97 EURGross price for quantities from 6 pcs - 54.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.