+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4ALL-08+5060

Plastic anchor; with screw; 8x40; steel; 4ALL; 50pcs; 8mm

Manufacturer: RAWLPLUG

Manufacturer part number:
4ALL-08+5060
TME Symbol:
4ALL-08+5060

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
40mm
Material
steel
Manufacturer series
4ALL
Quantity in set/package
50pcs.
Diameter
8mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight360.52 g
EAN code5906675028958
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
4ALL-08+5060
16 in TME stock
Net price for quantities from 1 pcg - 5.40 USDGross price for quantities from 1 pcg - 5.40 USD
Net price for quantities from 6 pcg - 5.04 USDGross price for quantities from 6 pcg - 5.04 USD
Net price for quantities from 16 pcg - 4.86 USDGross price for quantities from 16 pcg - 4.86 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.