+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-1437624-0

Knob; with flange; plastic; Øshaft: 6.35mm; Ø15.7x12mm; black; PKES


Manufacturer: TE Connectivity

Manufacturer part number:
5-1437624-0
TME Symbol:
5-1437624-0

Specification

Manufacturer
TE Connectivity
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
plastic
Shaft diameter
6.35mm
Knob dimensions
Ø15.7x12mm
Colour
black
Mounting
screw
Shaft surface
smooth
Flange diameter
19mm
Knobs features
flange with pointer line
Pointer colour
white
Application - series/manufacturer
PKES
Gross weight3.92 g
See other products in this category: Knobs for shaft potentiometers TE Connectivity,
*
5-1437624-0
66 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 5 pcs - 3.12 USDGross price for quantities from 5 pcs - 3.12 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 50 pcs - 2.63 USDGross price for quantities from 50 pcs - 2.63 USD
Packaging method by the manufacturer:Tray = 25 pcs