+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-827730-0

Connector: pin strips; pin header; male; PIN: 50; THT; straight

Manufacturer: TE Connectivity

Manufacturer part number:
5-827730-0
TME Symbol:
5-827730-0

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
50
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x50
Contact plating
tinned
Connector variant
double deck
Gross weight1 g
Certificates
See other products in this category: Pin headers TE Connectivity,
*
5-827730-0
0 in TME stock
Net price for quantities from 900 pcs - 9.80 EURGross price for quantities from 900 pcs - 9.80 EUR
Net price for quantities from 1050 pcs - 9.06 EURGross price for quantities from 1050 pcs - 9.06 EUR
No. of pieces (Multiplicity: 150)
Minimum order quantity: 900.
Multiplicity: 150.