+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51-040.005

Body; 16mm; 51; Ø16.2mm; IP65; Face dim: 24x18mm


Manufacturer: EAO

Manufacturer part number:
51-040.005
TME Symbol:
51-040.005

Specification

Manufacturer
EAO
Type of light indictaor
body
Switch standard
16mm
Manufacturer series
51
Mounting hole dimensions
Ø16.2mm
IP rating
IP65
Face dimensions
24x18mm
Caution!
  • Illuminating unit has to be ordered separately
Gross weight4.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
51-040.005
15 in TME stock
Net price for quantities from 1 pcs - 9.13 EURGross price for quantities from 1 pcs - 9.13 EUR
Net price for quantities from 25 pcs - 8.21 EURGross price for quantities from 25 pcs - 8.21 EUR
Net price for quantities from 500 pcs - 7.28 EURGross price for quantities from 500 pcs - 7.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.