+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51-910

Anti-rotation plate; 16mm; Ø16.2mm


Manufacturer: EAO

Manufacturer part number:
51-910
TME Symbol:
51-910

Specification

Manufacturer
EAO
Type of switch accessories
anti-rotation plate
Switch standard
16mm
Mounting hole dimensions
Ø16.2mm
Gross weight0.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
51-910
0 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 1.71 USD
Net price for quantities from 1250 pcs - 1.48 USDGross price for quantities from 1250 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.