+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51-920

Cover; 22mm; Face dim: 23x20mm


Manufacturer: EAO

Manufacturer part number:
51-920
TME Symbol:
51-920

Specification

Manufacturer
EAO
Type of switch accessories
cover
Switch standard
22mm
Face dimensions
23x20mm
Gross weight1.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
51-920
1 in TME stock
Net price for quantities from 1 pcs - 4.19 GBPGross price for quantities from 1 pcs - 4.19 GBP
Net price for quantities from 10 pcs - 3.84 GBPGross price for quantities from 10 pcs - 3.84 GBP
Net price for quantities from 250 pcs - 3.49 GBPGross price for quantities from 250 pcs - 3.49 GBP
Net price for quantities from 1250 pcs - 3.25 GBPGross price for quantities from 1250 pcs - 3.25 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs