+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51-933.2

Actuator lens; 16mm; 51; red; plastic; Face dim: Ø15.8mm


Manufacturer: EAO

Manufacturer part number:
51-933.2
TME Symbol:
51-933.2

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
16mm
Application - series/manufacturer
51
Colour
red
Material
plastic
Face dimensions
Ø15.8mm
Gross weight0.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
51-933.2
0 in TME stock
Net price for quantities from 1 pcs - 4.25 EURGross price for quantities from 1 pcs - 4.25 EUR
Net price for quantities from 5 pcs - 3.32 EURGross price for quantities from 5 pcs - 3.32 EUR
Net price for quantities from 100 pcs - 3.01 EURGross price for quantities from 100 pcs - 3.01 EUR
Net price for quantities from 1250 pcs - 2.62 EURGross price for quantities from 1250 pcs - 2.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.