+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5302UE.00152

Wire: control cable; 4x18AWG; Insulation: PVC; grey; Core: Cu; 300V

Manufacturer: BELDEN

Manufacturer part number:
5302UE.00152
TME Symbol:
5302UE.00152

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
4x18AWG
Wire insulation material
PVC
Insulation colour
grey
Kind of core
Cu
Shield structure
unshielded
Number of cores
4
Cable external diameter
4.67mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
FT4 IEC 60332-1-2 UL 1666
Package contents
152m
Core diameter
18AWG
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...75°C
Cable application
  • alarm instalations
  • indoor
  • outdoor
Gross weight41.6 g
Certificates
EAN code8719605008268
See other products in this category: Fire Performance Cables BELDEN,
*
5302UE.00152
0 in TME stock
Net price for quantities from 1 m - 3.75 USDGross price for quantities from 1 m - 3.75 USD
Net price for quantities from 50 m - 2.95 USDGross price for quantities from 50 m - 2.95 USD
Net price for quantities from 100 m - 2.65 USDGross price for quantities from 100 m - 2.65 USD
Net price for quantities from 152 m - 2.34 USDGross price for quantities from 152 m - 2.34 USD
Amount (Multiplicity: 1)