+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53100C

SMD; 5300; 7.2x5.4x8.3mm; 2mH; -40÷125°C; Trans: 1: 100; 7mΩ


Manufacturer: MURATA

Manufacturer part number:
53100C
TME Symbol:
53100C-MUR-0

Specification

Manufacturer
MURATA
Mounting
SMD
Manufacturer series
5300
Body dimensions
7.2x5.4x8.3mm
Inductance
2mH
Operating temperature
-40...125°C
Gear
1:100
Max resistance
7mΩ
Gross weight0.47 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA
See other products from this series.:
*
53100C
26000 in an external stock
Net price for quantities from 1000 pcs - 0.74 EURGross price for quantities from 1000 pcs - 0.74 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.