+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5480047990

Cable: servo drive; 5m; Standard: Siemens; ÖLFLEX CONNECT

Manufacturer: LAPP

Manufacturer part number:
5480047990
TME Symbol:
5480047990

Specification

Manufacturer
LAPP
Type of connection cable
servo drive
Cable length
5m
Standard
Siemens
Manufacturer series
ÖLFLEX CONNECT
Version
harnessed
Application
flexible connections
Engineering PN
6FX5002-5CS06, 6FX5002-5CS06-1AF0
Wire insulation material
PUR
Gross weight925 g
Certificates
See other products in this category: Servo cables LAPP,
See other products from this series.:
*
5480047990
0 in TME stock
Net price for quantities from 1 pcs - 96.63 EURGross price for quantities from 1 pcs - 96.63 EUR
No. of pieces (Multiplicity: 1)