+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5480080096

Cable: servo drive; 2m; Standard: Siemens; ÖLFLEX CONNECT

Manufacturer: LAPP

Manufacturer part number:
5480080096
TME Symbol:
5480080096

Specification

Manufacturer
LAPP
Type of connection cable
servo drive
Cable length
2m
Standard
Siemens
Manufacturer series
ÖLFLEX CONNECT
Version
harnessed
Application
flexible connections
Engineering PN
6FX5002-5CN06, 6FX5002-5CN06-1AC0
Wire insulation material
PUR
Gross weight668 g
Certificates
See other products in this category: Servo cables LAPP,
See other products from this series.:
*
5480080096
0 in TME stock
Net price for quantities from 1 pcs - 100.29 USDGross price for quantities from 1 pcs - 100.29 USD
No. of pieces (Multiplicity: 1)