+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T417

Countersink bit; Ø: 6mm; aluminium,wood,plastic; hexagonal; 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
54T417
TME Symbol:
54T417

Specification

Manufacturer
GRAPHITE
Type of tool
countersink bit
Diameter
6mm
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Overall length
40mm
Tools application
  • aluminium
  • plastic
  • wood
Gross weight16.77 g
See other products in this category: Reamers GRAPHITE,
*
54T417
81 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.84 EURGross price for quantities from 10 pcs - 0.84 EUR
Net price for quantities from 250 pcs - 0.81 EURGross price for quantities from 250 pcs - 0.81 EUR
Net price for quantities from 500 pcs - 0.78 EURGross price for quantities from 500 pcs - 0.78 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs