+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T419

Countersink bit; Ø: 10mm; aluminium,wood,plastic; hexagonal; 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
54T419
TME Symbol:
54T419

Specification

Manufacturer
GRAPHITE
Type of tool
countersink bit
Diameter
10mm
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Overall length
40mm
Tools application
  • aluminium
  • plastic
  • wood
Gross weight21.58 g
See other products in this category: Reamers GRAPHITE,
*
54T419
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.38 USD
Net price for quantities from 500 pcs - 1.33 USDGross price for quantities from 500 pcs - 1.33 USD