+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T421

Countersink bit; Ø: 16mm; aluminium,wood,plastic; hexagonal; 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
54T421
TME Symbol:
54T421

Specification

Manufacturer
GRAPHITE
Type of tool
countersink bit
Diameter
16mm
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Overall length
45mm
Tools application
  • aluminium
  • plastic
  • wood
Gross weight40 g
See other products in this category: Reamers GRAPHITE,
*
54T421
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 250 pcs - 1.65 USDGross price for quantities from 250 pcs - 1.65 USD
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD