+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T423

Countersink bit; 12mm,16mm,19mm; aluminium,wood,plastic; 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
54T423
TME Symbol:
54T423

Specification

Manufacturer
GRAPHITE
Type of tool
countersink bit
Diameter
12mm, 16mm, 19mm
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Quantity in set/package
3pcs.
Tools application
  • aluminium
  • plastic
  • wood
Gross weight103 g
See other products in this category: Reamers GRAPHITE,
*
54T423
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 3.63 EURGross price for quantities from 1 set - 3.63 EUR
Net price for quantities from 10 set - 3.38 EURGross price for quantities from 10 set - 3.38 EUR
Net price for quantities from 50 set - 3.26 EURGross price for quantities from 50 set - 3.26 EUR
Net price for quantities from 100 set - 3.14 EURGross price for quantities from 100 set - 3.14 EUR