+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T575

Drill bit-kit; for wood; blister; Holder: cylindrical; 8pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
54T575
TME Symbol:
54T575

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Kind of package
blister
Kind of holder
cylindrical
Drill diameter
3mm/4mm/5mm/6mm/7mm/8mm/9mm/10mm
Quantity in set/package
8pcs.
Gross weight153 g
See other products in this category: Drill Sets GRAPHITE,
*
54T575
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 2.08 USDGross price for quantities from 1 set - 2.08 USD
Net price for quantities from 10 set - 1.94 USDGross price for quantities from 10 set - 1.94 USD
Net price for quantities from 50 set - 1.87 USDGross price for quantities from 50 set - 1.87 USD
Net price for quantities from 100 set - 1.80 USDGross price for quantities from 100 set - 1.80 USD