+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

54T915

Drill: for metal-set; for metal; Holder: cylindrical; 13pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
54T915
TME Symbol:
54T915

Specification

Manufacturer
GRAPHITE
Type of drill
for metal - set
Kind of drill bit
for metal
Material
high speed steel grounded HSS-G
Kind of holder
cylindrical
Drill diameter
1.2mm/2mm/2.5mm/3mm/3.2mm/3.5mm/4mm/4.5mm/4.8mm/5mm/5.5mm/6mm/6.5mm
Quantity in set/package
13pcs.
Gross weight123 g
See other products in this category: Drill Sets GRAPHITE,
*
54T915
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 3.05 USDGross price for quantities from 1 set - 3.05 USD
Net price for quantities from 10 set - 2.85 USDGross price for quantities from 10 set - 2.85 USD
Net price for quantities from 20 set - 2.75 USDGross price for quantities from 20 set - 2.75 USD
Net price for quantities from 40 set - 2.65 USDGross price for quantities from 40 set - 2.65 USD