+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

54T930

Drill bit-kit; for metal; high speed steel; Holder: cylindrical


Manufacturer: GRAPHITE

Manufacturer part number:
54T930
TME Symbol:
54T930

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of holder
cylindrical
Drill diameter
1.5mm/2mm/2.5mm/3mm/3.2mm/3.5mm/4mm/4.5mm/4.8mm/5mm/5.5mm/6mm/6.5mm
Quantity in set/package
13pcs.
Gross weight113 g
See other products in this category: Drill Sets GRAPHITE,
*
54T930
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 2.75 USDGross price for quantities from 1 set - 2.75 USD
Net price for quantities from 10 set - 2.57 USDGross price for quantities from 10 set - 2.57 USD
Net price for quantities from 40 set - 2.47 USDGross price for quantities from 40 set - 2.47 USD
Net price for quantities from 80 set - 2.38 USDGross price for quantities from 80 set - 2.38 USD