+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T935

Drill bit-kit; for metal; high speed steel; Holder: cylindrical


Manufacturer: GRAPHITE

Manufacturer part number:
54T935
TME Symbol:
54T935

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Conform to the norm
DIN 338
Kind of holder
cylindrical
Drill diameter
2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm
Quantity in set/package
13pcs.
Gross weight199 g
See other products in this category: Drill Sets GRAPHITE,
*
54T935
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 3.69 EURGross price for quantities from 1 set - 3.69 EUR
Net price for quantities from 10 set - 3.44 EURGross price for quantities from 10 set - 3.44 EUR
Net price for quantities from 40 set - 3.32 EURGross price for quantities from 40 set - 3.32 EUR
Net price for quantities from 80 set - 3.20 EURGross price for quantities from 80 set - 3.20 EUR