+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

550-2207F

LED; in housing; 5mm; No.of diodes: 1; green; 10mA; 65°; 10mcd


Manufacturer: DIALIGHT

Manufacturer part number:
550-2207F
TME Symbol:
550-2207F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, green
Viewing angle
65°
Luminosity
10mcd
Wavelength
563nm
Operating voltage
2.1...3V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT,
*
550-2207F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 400 pcs - 0.45 USDGross price for quantities from 400 pcs - 0.45 USD