+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
Switching method | ON-ON | |
DC contacts rating @R | 25A / 12V DC | |
Leads | connectors | |
Kind of toggle | round | |
Mounting hole dimensions | Ø11.9mm | |
Body dimensions | 28.45x15.75x30.73mm | |
Contact material | silver | |
Panel thickness | max. 6.35mm | |
Mounting | on panel | |
Illumination | none | |
Lever length | 17.4625mm | |
Leads dimensions | 6.35mm |