+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5504UE.00305

Wire: control cable; 6x22AWG; Insulation: PVC; grey; Core: Cu; 300V

Manufacturer: BELDEN

Manufacturer part number:
5504UE.00305
TME Symbol:
5504UE.00305

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
6x22AWG
Wire insulation material
PVC
Insulation colour
grey
Kind of core
Cu
Shield structure
unshielded
Number of cores
6
Cable external diameter
4.27mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
FT4 IEC 60332-1-2 UL 1666
Package contents
305m
Core diameter
22AWG
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...75°C
Cable application
  • alarm instalations
  • indoor
Gross weight31.23 g
Certificates
EAN code8719605008787
See other products in this category: Fire Performance Cables BELDEN,
*
5504UE.00305
0 in TME stock
Net price for quantities from 1 m - 2.41 EURGross price for quantities from 1 m - 2.41 EUR
Net price for quantities from 50 m - 1.90 EURGross price for quantities from 50 m - 1.90 EUR
Net price for quantities from 100 m - 1.70 EURGross price for quantities from 100 m - 1.70 EUR
Net price for quantities from 305 m - 1.51 EURGross price for quantities from 305 m - 1.51 EUR
Amount (Multiplicity: 1)