+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

551-0807F

LED; in housing; blue; No.of diodes: 1; 3mm; 10mA; Lens: diffused


Manufacturer: DIALIGHT

Manufacturer part number:
551-0807F
TME Symbol:
551-0807F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED version
in housing
LED colour
blue
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused
Viewing angle
100°
Luminosity
57mcd
Wavelength
468nm
Operating voltage
3.2...3.8V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT,
*
551-0807F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.26 EUR
Net price for quantities from 10 pcs - 2.28 EURGross price for quantities from 10 pcs - 2.28 EUR
Net price for quantities from 25 pcs - 2.10 EURGross price for quantities from 25 pcs - 2.10 EUR