+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55100-P1S2

Transformer: toroidal; 15VA; 230VAC; 12V; 12V; 0.625A; 0.625A


Manufacturer: TALEMA

Manufacturer part number:
55100-P1S2
TME Symbol:
55100-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
15VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
0.625A
Secondary winding current 2
0.625A
Leads
cables
Diameter
62mm
Height
32mm
Gross weight328.39 g
See other products in this category: Toroidal Transformers TALEMA,
*
55100-P1S2
1 in TME stock
Net price for quantities from 1 pcs - 26.02 USDGross price for quantities from 1 pcs - 26.02 USD
Net price for quantities from 5 pcs - 24.29 USDGross price for quantities from 5 pcs - 24.29 USD
Net price for quantities from 10 pcs - 22.56 USDGross price for quantities from 10 pcs - 22.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.