+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55101-P1S2

Transformer: toroidal; 15VA; 230VAC; 15V; 15V; 0.5A; 0.5A; Ø: 62mm


Manufacturer: TALEMA

Manufacturer part number:
55101-P1S2
TME Symbol:
55101-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
15VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
0.5A
Secondary winding current 2
0.5A
Leads
cables
Diameter
62mm
Height
32mm
Gross weight329.1 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55101-P1S2
41 in TME stock
Net price for quantities from 1 pcs - 22.77 EURGross price for quantities from 1 pcs - 22.77 EUR
Net price for quantities from 5 pcs - 21.24 EURGross price for quantities from 5 pcs - 21.24 EUR
Net price for quantities from 10 pcs - 19.73 EURGross price for quantities from 10 pcs - 19.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.