+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55102-P1S2

Transformer: toroidal; 15VA; 230VAC; 18V; 18V; 0.417A; 0.417A


Manufacturer: TALEMA

Manufacturer part number:
55102-P1S2
TME Symbol:
55102-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
15VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
0.417A
Secondary winding current 2
0.417A
Leads
cables
Diameter
62mm
Height
32mm
Gross weight316 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55102-P1S2
22 in TME stock
Net price for quantities from 1 pcs - 29.18 USDGross price for quantities from 1 pcs - 29.18 USD
Net price for quantities from 5 pcs - 27.23 USDGross price for quantities from 5 pcs - 27.23 USD
Net price for quantities from 10 pcs - 25.28 USDGross price for quantities from 10 pcs - 25.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.