+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55113-P1S2

Transformer: toroidal; 30VA; 230VAC; 25V; 25V; 0.6A; 0.6A; Ø: 74mm


Manufacturer: TALEMA

Manufacturer part number:
55113-P1S2
TME Symbol:
55113-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
30VA
Primary voltage
230V AC
Secondary voltage 1
25V
Secondary voltage 2
25V
Secondary winding current 1
0.6A
Secondary winding current 2
0.6A
Leads
cables
Diameter
74mm
Height
34mm
Gross weight457.4 g
See other products in this category: Toroidal Transformers TALEMA,
*
55113-P1S2
10 in TME stock
Net price for quantities from 1 pcs - 26.89 EURGross price for quantities from 1 pcs - 26.89 EUR
Net price for quantities from 5 pcs - 25.09 EURGross price for quantities from 5 pcs - 25.09 EUR
Net price for quantities from 10 pcs - 23.31 EURGross price for quantities from 10 pcs - 23.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.