+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55131-P1S2

Transformer: toroidal; 80VA; 230VAC; 15V; 15V; 2.677A; 2.677A


Manufacturer: TALEMA

Manufacturer part number:
55131-P1S2
TME Symbol:
55131-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
80VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
2.677A
Secondary winding current 2
2.677A
Leads
cables
Diameter
95mm
Height
36mm
Gross weight908 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55131-P1S2
23 in TME stock
Net price for quantities from 1 pcs - 42.01 USDGross price for quantities from 1 pcs - 42.01 USD
Net price for quantities from 5 pcs - 39.21 USDGross price for quantities from 5 pcs - 39.21 USD
Net price for quantities from 10 pcs - 36.41 USDGross price for quantities from 10 pcs - 36.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.