+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55133-P1S2

Transformer: toroidal; 80VA; 230VAC; 25V; 25V; 1.6A; 1.6A; Ø: 95mm


Manufacturer: TALEMA

Manufacturer part number:
55133-P1S2
TME Symbol:
55133-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
80VA
Primary voltage
230V AC
Secondary voltage 1
25V
Secondary voltage 2
25V
Secondary winding current 1
1.6A
Secondary winding current 2
1.6A
Leads
cables
Diameter
95mm
Height
36mm
Gross weight900.2 g
See other products in this category: Toroidal Transformers TALEMA,
*
55133-P1S2
2 in TME stock
Net price for quantities from 1 pcs - 37.54 EURGross price for quantities from 1 pcs - 37.54 EUR
Net price for quantities from 5 pcs - 35.03 EURGross price for quantities from 5 pcs - 35.03 EUR
Net price for quantities from 10 pcs - 32.53 EURGross price for quantities from 10 pcs - 32.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.